Phoenix Contact SPT-SMD 1.5/ 2-H-5.0 R24 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Surface, 1 Row

Get a bulk buy discount

Add 50 more to save 7%

View bulk pricing options

Subtotal (1 reel of 5 units)*

€8.94

(exc. VAT)

€11.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5 - 45€1.788€8.94-
50 - 245€1.648€8.247%
250 - 495€1.606€8.0310%
500 +€1.498€7.4916%

*price indicative

Packaging Options:
RS Stock No.:
111-6076
Mfr. Part No.:
1824747
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

13.5A

Mount Type

Surface

Housing Material

LCP

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Black

Wire Connection Method

Spring

Voltage

500V

Series

SPT-SMD 1.5/ 2-H-5.0 R24

Length

9mm

Standards/Approvals

No

Width

7.7mm

Depth

13.6mm

COO (Country of Origin):
DE

Phoenix Contact COMBICON SPT-SMD SMT 5.0 mm Pitch Terminal Blocks


COMBICON SPT-SMD series SMT Terminal Block connectors with a 5.0 mm pitch able to handle currents of up to 13.5 A and voltages of up to 320 V. These COMBICON SPT-SMD 5.0 mm pitch Terminal Blocks have a spring actuation lever for easy connection and disconnection of solid or stranded conductors up to 1.5 mm2. The push-in spring connection of these Terminal Blocks is a combination of spring cage and direct push-in technology. This connection method requires no additional tooling which results in a secure, reliable connection with savings in both time and costs. These SPT-SMD series Terminal Blocks are delivered in tape-on-reel packaging according to IEC 60283-3 allowing for easy integration into automated assembly in the reflow process. The horizontal versions of these COMBICON SPT-SMD Terminal Blocks feature 2 anchoring pins to assist with alignment and positioning on the PCB. The vertical versions have twin soldering pins for a secure attachment to the PCB

Features and Benefits


Handle currents of up to 13.5 A and voltages of up to 320 V

Spring actuation lever for easy connection and disconnection of conductors up to 1.5 mm2

Push-in spring technology for fast, simple, tool free connection

Tape on reel packaging for automated assembly

PCB anchoring pins for alignment (horizontal versions)

Twin soldering pins for secure attachment to PCB (vertical versions)

Horizontal and vertical versions available

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy