RS PRO PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

€5.50

(exc. VAT)

€6.76

(inc. VAT)

RS Stock No.:
144-4044
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.6mm²

Maximum Wire Size mm²

1.6mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Green

Voltage

300V

Depth

12.35mm

Length

15mm

Width

12.34mm

Standards/Approvals

No

2 & 3 Pole interlocking mechanism for increased strength

4-12 pole pre-assembled

45° mounting

Moulded in black UL94-V0 flame retardant PA66

Professional rising clamp terminals

1.5mm2 (22-14AWG)|•Captiv screw

UL & VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy