RS PRO PCB Terminal Block, 3-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 144-4046
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 2000 more to save 10%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
€636.00
(exc. VAT)
€782.00
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.636 | €636.00 | - |
| 2000 + | €0.572 | €572.00 | 10% |
*price indicative
- RS Stock No.:
- 144-4046
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Width | 8.5mm | |
| Length | 10.5mm | |
| Depth | 7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals No | ||
Width 8.5mm | ||
Length 10.5mm | ||
Depth 7mm | ||
Ultra low profile
2-12 pole interlocking
Moulded in green UL94-V0 flame retardant PA
Double interlocking mechanism for increased strength
0.2-1.0mm2(24-18AWG)
Captive screws
Guided pin alignment
Double interlock mechanism for increased strength
UL and VDE approved
Related links
- RS PRO PCB Terminal Block 3.5 mm Pitch 1 Row
- RS PRO PCB Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO PCB Terminal Block 2.54 mm Pitch 1 Row
- RS PRO PCB Terminal Block 5 mm Pitch 1 Row
- RS PRO PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 5081 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2141S Series PCB Terminal Block 3.5 mm Pitch 1 Row
