Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-4314
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 7mm | |
| Standards/Approvals | No | |
| Width | 8.5mm | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Depth 7mm | ||
Standards/Approvals No | ||
Width 8.5mm | ||
Length 7mm | ||
Ultra low profile
2-12 pole interlocking
Moulded in green UL94-V0 flame retardant PA
Double interlocking mechanism for increased strength
0.2-1.0mm2(24-18AWG)
Captive screws
Guided pin alignment
Double interlock mechanism for increased strength
UL and VDE approved
Related links
- RS PRO PCB Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller LM Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1412410000
- Weidmüller LM Series PCB Terminal Block 3.5 mm Pitch 1667750000
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1250360000
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1824420000
- TE Connectivity PCB Terminal Block 3.5 mm Pitch 2383942-2
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1841490
