Wurth Elektronik WR-TBL Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Surface, 1 Row

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
162-1805
Mfr. Part No.:
691709710302
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5mm

Current

6A

Number of Rows

1

Housing Material

Polyamide 4.6

Minimum Wire Size mm²

0.2mm²

Mount Type

Surface

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Wire Connection Method

Rising Cage Clamp

Voltage

1.6kV ac

Series

WR-TBL

Length

12.6mm

Standards/Approvals

No

The Wurth Elektronik WR-TBL Series 7097 is a SMT mount, 5.0mm, rising cage clamp with horizontal cable entry and brass pin material. It has 2 pins and 20 mΩ contact resistance.

RoHS compliant

Nickel cage plating

M3 screw size

Wire strip length 7-8 mm

Operating temperature ranging between -40°C up to +130°C

Withstanding Voltage : 1.6KV AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy