Wurth Elektronik WR-TBL Series PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 691709710304
- RS Stock No.:
- 162-2186
- Mfr. Part No.:
- 691709710304
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-2186
- Mfr. Part No.:
- 691709710304
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-TBL | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5 mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-TBL | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5 mm | ||
Number of Rows 1 | ||
The Wurth Elektronik WR-TBL Series 7097 is a SMT mount, horizontal cable entry type rising cage clamp having 5.00 mm pitch and 4 pins. It has a working voltage of 300V AC, rated current of 6A and a contact resistance of 20 mΩ.
RoHS & lead free compliant
Operating temperature ranges between -40°C upto +130°C
1.6KV AC withstanding voltage
7-8 mm wire strip length
M3 screw size
Nickel cage plating
Brass cage material
Steel Terminal screw material
Zinc Terminal screw plating
Related links
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691408720004B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 691406710004B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691408520004B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691406510004B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5 mm Pitch 1 Row
