Phoenix Contact MKKDS 1/10-3.81 Series PCB Terminal Block, 10-Contact, 3.81mm Pitch, Through Hole Mount, 2-Row, Screw
- RS Stock No.:
- 170-3795
- Mfr. Part No.:
- 1708110
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)**
€402.70
(exc. VAT)
€495.30
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
50 + | €8.054 | €402.70 |
**price indicative
- RS Stock No.:
- 170-3795
- Mfr. Part No.:
- 1708110
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Number of Contacts | 10 | |
Pitch | 3.81mm | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Gender | Male | |
Termination Method | Screw | |
Type | PCB Terminal Block | |
Current Rating | 8A | |
Body Orientation | Straight | |
Colour | Green | |
Voltage Rating | 200 V | |
Series | MKKDS 1/10-3.81 | |
Length | 38.1mm | |
Material | Polyamide | |
Depth | 16.2mm | |
Width | 16.3mm | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 3.81mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 8A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 200 V | ||
Series MKKDS 1/10-3.81 | ||
Length 38.1mm | ||
Material Polyamide | ||
Depth 16.2mm | ||
Width 16.3mm | ||
Related links
- Phoenix Contact MKKDS 1/10-3.81 Series PCB Terminal Block 3.81mm...
- Phoenix Contact MKKDS 1/10-3.81 Series PCB Terminal Block 3.81mm...
- Phoenix Contact MK3DS 1/10-3.81 Series PCB Terminal Block 3.81mm...
- Phoenix Contact MKKDS Series PCB Terminal Block 5.08mm Pitch...
- Phoenix Contact MKKDS 1/10-3.5 Series PCB Terminal Block 3.5mm...
- Phoenix Contact 81 24-Contact Solder Mount Screw
- Phoenix Contact MKDSD 1.5/10-3.81 Series PCB Terminal Block 3.81mm...
- Phoenix Contact SPTA 1.5/10-3.81 Series PCB Terminal Block 3.81mm...