Phoenix Contact MKKDS Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, PCB, 2 Row
- RS Stock No.:
- 284-0592
- Mfr. Part No.:
- 1986482
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€523.26
(exc. VAT)
€643.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €523.26 | €10.465 |
*price indicative
- RS Stock No.:
- 284-0592
- Mfr. Part No.:
- 1986482
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | PCB | |
| Minimum Wire Size AWG | 5AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 40V | |
| Depth | 29.5mm | |
| Standards/Approvals | WEEE/RoHS-compliant uULus VDE CSA | |
| Series | MKKDS | |
| Width | 53.34mm | |
| Length | 21.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type PCB | ||
Minimum Wire Size AWG 5AWG | ||
Maximum Wire Size AWG 26AWG | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 40V | ||
Depth 29.5mm | ||
Standards/Approvals WEEE/RoHS-compliant uULus VDE CSA | ||
Series MKKDS | ||
Width 53.34mm | ||
Length 21.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block enables two conductor connections, enhancing contact density and allowing for multiple positions to be combined through latching on the side.
Insulating material polyamide
Operational temperature -40 to 105 °C
Related links
- Phoenix Contact MKKDS Series PCB Terminal Block 5.08 mm Pitch 1724013
- Phoenix Contact MKKDS Series 90° Wave Soldering Mount PCB Terminal Block 2 Row
- Phoenix Contact MKKDS 1.5/11-5.08 Series PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact MKKDS Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1/14-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751510
- Phoenix Contact MKKDS 3/2-5.08-EX Series 0° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKKDS 1/10-3.81 Series Straight Wave Soldering Mount PCB Terminal Block 3.81 mm Pitch, 1
