RS PRO PCB Terminal Block, 8-Contact, 2.54 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 173-1628
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€22.31
(exc. VAT)
€27.44
(inc. VAT)
In Stock
- 455 unit(s) ready to ship from another location
- Plus 860 unit(s) shipping from 18 November 2026
- Plus 600 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €4.462 | €22.31 | - |
| 50 - 95 | €4.104 | €20.52 | 8% |
| 100 - 245 | €3.146 | €15.73 | 29% |
| 250 + | €2.892 | €14.46 | 35% |
*price indicative
- RS Stock No.:
- 173-1628
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Mount Type | Through Hole | |
| Housing Material | Brass | |
| Minimum Wire Size mm² | 0.4mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Wire Connection Method | Rising Clamp | |
| Colour | Green | |
| Voltage | 150V | |
| Standards/Approvals | No | |
| Length | 18.24mm | |
| Width | 6.2mm | |
| Depth | 8.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Mount Type Through Hole | ||
Housing Material Brass | ||
Minimum Wire Size mm² 0.4mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 18AWG | ||
Wire Connection Method Rising Clamp | ||
Colour Green | ||
Voltage 150V | ||
Standards/Approvals No | ||
Length 18.24mm | ||
Width 6.2mm | ||
Depth 8.5mm | ||
- COO (Country of Origin):
- CN
2-12 pole solid block
Professional rising clamp terminals
Low profile
Moulded in green flame retardant PA66
Cable acceptance - 0.4 to 1mm2 (26-18AWG) solid and stranded cable
Guided pin alignment
UR us approved
Related links
- RS PRO PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-508
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 233-508
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- WAGO 250 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FMC 0.5/8-ST-2.54 C1 Series PCB Terminal Block 2.54 mm Pitch 1706255
