RS PRO PCB Terminal Block, 6-Contact, 2.54 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 173-1629
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 50 more to save €13.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.82
(exc. VAT)
€20.69
(inc. VAT)
In Stock
- Plus 410 unit(s) shipping from 09 November 2026
- Plus 155 unit(s) shipping from 16 November 2026
- Plus 500 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.364 | €16.82 | - |
| 50 - 95 | €3.104 | €15.52 | €13.00 |
| 100 - 245 | €2.86 | €14.30 | €50.40 |
| 250 - 495 | €2.528 | €12.64 | €209.00 |
| 500 + | €2.374 | €11.87 | €495.00 |
*price indicative
- RS Stock No.:
- 173-1629
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.4mm² | |
| Housing Material | Brass | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Green | |
| Wire Connection Method | Rising Clamp | |
| Voltage | 150V | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Depth | 8.5mm | |
| Length | 15.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.4mm² | ||
Housing Material Brass | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Green | ||
Wire Connection Method Rising Clamp | ||
Voltage 150V | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Depth 8.5mm | ||
Length 15.7mm | ||
- COO (Country of Origin):
- CN
2-12 pole solid block
Professional rising clamp terminals
Low profile
Moulded in green flame retardant PA66
Cable acceptance - 0.4 to 1mm2 (26-18AWG) solid and stranded cable
Guided pin alignment
UR us approved
Related links
- RS PRO PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-506
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
