Phoenix Contact TDPT 2.5/ 11-SP-5.08 Series PCB Terminal Block, 11-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row,
- RS Stock No.:
- 175-3857
- Mfr. Part No.:
- 1017512
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-3857
- Mfr. Part No.:
- 1017512
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 32A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 400 V | |
| Series | TDPT 2.5/ 11-SP-5.08 | |
| Depth | 19mm | |
| Width | 56.68mm | |
| Material | Copper Alloy (Contact) | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 32A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 400 V | ||
Series TDPT 2.5/ 11-SP-5.08 | ||
Depth 19mm | ||
Width 56.68mm | ||
Material Copper Alloy (Contact) | ||
Length 18mm | ||
- COO (Country of Origin):
- CN
PCB terminal block, nominal current: 32 A, nom. voltage: 400 V, pitch: 5.08 mm, number of positions: 11, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green
Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Intuitive use through colour coded actuation lever
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Intuitive use through colour coded actuation lever
Related links
- Phoenix Contact TDPT 2.5/ 11-SP-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row,
- Phoenix Contact TDPT 2.5/ 3-SC-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row,
- Phoenix Contact TDPT 2.5/ 11-SC-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 9-SP-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 12-SP-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 10-SP-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 8-SP-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
