Phoenix Contact TDPT 16/ 4-SC-10.16-ZB Series PCB Terminal Block, 4-Contact, 10.16 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 unit)*

€9.24

(exc. VAT)

€11.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.24

*price indicative

Packaging Options:
RS Stock No.:
175-3884
Mfr. Part No.:
1017528
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

10.16mm

Number of Rows

1

Current

76A

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.75mm²

Housing Material

Polyamide

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

6AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

1kV

Depth

31.2mm

Series

TDPT 16/ 4-SC-10.16-ZB

Width

41.66mm

Standards/Approvals

WEEE/RoHS-compliant

Length

31.9mm

COO (Country of Origin):
CN
PCB terminal block, nominal current: 76 A, nom. voltage: 1000 V, pitch: 10.16 mm, number of positions: 4, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green

Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections

Well-known connection principle allows worldwide use

Low temperature rise, thanks to maximum contact force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy