Phoenix Contact FFKDSA1/V2-7.62 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-1148
Mfr. Part No.:
1790487
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

7.62mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Through Hole

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Spring

Colour

Green

Voltage

630V

Depth

16mm

Standards/Approvals

No

Series

FFKDSA1/V2-7.62

Width

7.62mm

Length

10mm

PCB terminal block, nominal current: 15 A, nom. voltage: 320 V, pitch: 7.62 mm, number of positions: 1, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, colour: green. End terminal block for terminating custom-grouped blocks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy