Wurth Elektronik WR-TBL Series PCB Terminal Block, 8-Contact, 5 mm Pitch, Through Hole, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

€134.40

(exc. VAT)

€165.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100€1.344€134.40
200 - 400€1.249€124.90
500 +€1.165€116.50

*price indicative

RS Stock No.:
176-9913
Mfr. Part No.:
691137710008
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

5mm

Current

24A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Green

Voltage

250V ac

Depth

11.5mm

Standards/Approvals

RoHS, VDE, cULus

Width

7.5mm

Length

40mm

Series

WR-TBL

COO (Country of Origin):
IT
The Wurth Elektronik WR-TBL Series 1377 is a 5.00 mm, green horizontal cable entry with pressure clamp glow wire having 8 pins and 40mm length. It has a working voltage of 250V AC & 300V AC with a contact resistance of 20 mΩ.

RoHS compliant

Operating temperature ranges between -30°C upto +110°C

6mm wire strip size

M2.5 screw size

Steel terminal screw material

Wire guard material : Copper alloy with tin

Zinc terminal screw plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy