Wieland 8142 Series PCB Terminal Block, 6-Contact, 5 mm Pitch, Cable, 1 Row Screw
- RS Stock No.:
- 181-4282
- Distrelec Article No.:
- 304-24-548
- Mfr. Part No.:
- 25.602.2653.0
- Manufacturer:
- Wieland
Image representative of range
Get a bulk buy discount
Add 250 more to save 28%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€28.77
(exc. VAT)
€35.39
(inc. VAT)
In Stock
- Plus 270 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | €2.877 | €28.77 | - |
| 250 - 740 | €2.046 | €20.46 | 28% |
| 750 - 1990 | €1.942 | €19.42 | 32% |
| 2000 - 3990 | €1.844 | €18.44 | 35% |
| 4000 + | €1.752 | €17.52 | 39% |
*price indicative
- RS Stock No.:
- 181-4282
- Distrelec Article No.:
- 304-24-548
- Mfr. Part No.:
- 25.602.2653.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Mount Type | Cable | |
| Housing Material | TPE | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Termination Type | Screw | |
| Colour | Grey | |
| Contact Gender | Female | |
| Voltage | 300V | |
| Series | 8142 | |
| Width | 13mm | |
| Standards/Approvals | No | |
| Depth | 11.5mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Mount Type Cable | ||
Housing Material TPE | ||
Connector Gender Male | ||
Orientation Straight | ||
Termination Type Screw | ||
Colour Grey | ||
Contact Gender Female | ||
Voltage 300V | ||
Series 8142 | ||
Width 13mm | ||
Standards/Approvals No | ||
Depth 11.5mm | ||
Length 30mm | ||
- COO (Country of Origin):
- DE
Plug-in Terminals (Wieland)
A range of Plug in Terminals, suitable for mating with PCB headers (stock no. 181-4204 or range), allowing simultaneous connection of multiple conductors to a PCB.
The conductors are connected by screw to the female contacts and are tightened using a conductor protective flat pin terminal. The conductors should have a nominal cross section 2.5 mm².
These Plug In Terminals are rated at 10 A / 250 V.
5.0mm Pitch - Wieland
Related links
- Wieland 8142 Series PCB Terminal Block 5 mm Pitch 1 Row Screw
- Wieland 8142 Series PCB Terminal Block 5 mm Pitch 1 Row Screw
- RND RND 205 Series Terminal Block 3.81 mm Pitch 1 Row Screw
- Wieland 8213 Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Screw
- CAMDENBOSS CT/B Series PCB Terminal Block 5 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1-Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
