Wurth Elektronik 1318 Series PCB Terminal Block, 2-Contact, 10 mm Pitch, Through Hole, 1 Row

Subtotal (1 bag of 250 units)*

€194.00

(exc. VAT)

€238.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 +€0.776€194.00

*price indicative

RS Stock No.:
190-8484
Mfr. Part No.:
691131810002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

10mm

Current

22A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Grey

Voltage

750V ac

Series

1318

Depth

15.5mm

Standards/Approvals

VDE, RoHS, cULus

Length

15mm

Width

8.5mm

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy