Wurth Elektronik 2122 Series PCB Terminal Block, 1-Contact, 7 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-8575
- Mfr. Part No.:
- 691212200001
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 500 units)*
€357.00
(exc. VAT)
€439.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.714 | €357.00 |
*price indicative
- RS Stock No.:
- 190-8575
- Mfr. Part No.:
- 691212200001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30 AWG | |
| Maximum Wire Size AWG | 16 AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 450 V | |
| Depth | 7.3mm | |
| Length | 3.5mm | |
| Width | 9.1 mm | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Series | 2122 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 7mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30 AWG | ||
Maximum Wire Size AWG 16 AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 450 V | ||
Depth 7.3mm | ||
Length 3.5mm | ||
Width 9.1 mm | ||
Standards/Approvals VDE, RoHS, cULus | ||
Series 2122 | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2122 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2122 Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2144 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2538 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2138 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 1348 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2136 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2018 Series PCB Terminal Block Through Hole Mount Solder Termination
