Wurth Elektronik 2144 Series PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-0178
- Mfr. Part No.:
- 691214410001
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
€5.26
(exc. VAT)
€6.47
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 15 | €1.052 | €5.26 |
| 20 - 45 | €0.982 | €4.91 |
| 50 - 95 | €0.84 | €4.20 |
| 100 + | €0.812 | €4.06 |
*price indicative
- RS Stock No.:
- 191-0178
- Mfr. Part No.:
- 691214410001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 1.6 kV, 2.5 kV, 300 V ac, 450 V ac | |
| Series | 2144 | |
| Width | 7.3mm | |
| Length | 4.41mm | |
| Depth | 9.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 10A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 1.6 kV, 2.5 kV, 300 V ac, 450 V ac | ||
Series 2144 | ||
Width 7.3mm | ||
Length 4.41mm | ||
Depth 9.1mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2144 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2144 Series PCB Terminal Block 7.62mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2538 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2122 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 1348 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2138 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2136 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2356 Series PCB Terminal Block Through Hole Mount Solder Termination
