Wurth Elektronik 2144 Series PCB Terminal Block, 2-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 bag of 500 units)*

€317.00

(exc. VAT)

€390.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.634€317.00

*price indicative

RS Stock No.:
190-8610
Mfr. Part No.:
691214410002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

7.62mm

Current

10A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30 AWG

Maximum Wire Size AWG

16 AWG

Orientation

Horizontal

Colour

Green

Voltage

450 V

Depth

9.1mm

Series

2144

Length

12.03mm

Standards/Approvals

VDE, cULus, RoHS

Width

7.3 mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links