Wurth Elektronik 2416 Series PCB Terminal Block, 8-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-8687
- Mfr. Part No.:
- 691241600008
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€249.00
(exc. VAT)
€306.50
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 150 | €4.98 | €249.00 |
| 200 + | €4.338 | €216.90 |
*price indicative
- RS Stock No.:
- 190-8687
- Mfr. Part No.:
- 691241600008
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Current | 14A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 750V ac | |
| Series | 2416 | |
| Width | 10mm | |
| Depth | 8.1mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Length | 76.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Current 14A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 750V ac | ||
Series 2416 | ||
Width 10mm | ||
Depth 8.1mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Length 76.2mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16 mm Pitch 1 Row
