Wurth Elektronik 2416 Series PCB Terminal Block, 9-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 190-8688
- Mfr. Part No.:
- 691241600009
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 50 units)*
€192.60
(exc. VAT)
€236.90
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 150 | €3.852 | €192.60 |
| 200 + | €3.355 | €167.75 |
*price indicative
- RS Stock No.:
- 190-8688
- Mfr. Part No.:
- 691241600009
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 9 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 14A | |
| Body Orientation | Vertical | |
| Colour | Green | |
| Voltage Rating | 1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac | |
| Series | 2416 | |
| Width | 10mm | |
| Length | 86.36mm | |
| Depth | 8.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 9 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 14A | ||
Body Orientation Vertical | ||
Colour Green | ||
Voltage Rating 1.6 kV ac, 3 kV ac, 300 V ac, 750 V ac | ||
Series 2416 | ||
Width 10mm | ||
Length 86.36mm | ||
Depth 8.1mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2416 Series PCB Terminal Block 10.16mm Pitch Solder Termination
