Wurth Elektronik 2418 Series PCB Terminal Block, 6-Contact, 10 mm Pitch, Through Hole, 1 Row

Get a bulk buy discount

Add 200 more to save 8%

View bulk pricing options

Subtotal (1 bag of 50 units)*

€73.20

(exc. VAT)

€90.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 150€1.464€73.20-
200 +€1.339€66.958%

*price indicative

RS Stock No.:
190-8726
Mfr. Part No.:
691241810006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

10mm

Number of Rows

1

Current

14A

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Colour

Green

Voltage

750V ac

Series

2418

Length

55mm

Width

8.1mm

Standards/Approvals

RoHS, VDE, cULus

Depth

10mm

COO (Country of Origin):
IT
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy