Wurth Elektronik 2425 Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 190-8737
- Mfr. Part No.:
- 691242500009
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-8737
- Mfr. Part No.:
- 691242500009
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 250V ac | |
| Depth | 13.8mm | |
| Series | 2425 | |
| Standards/Approvals | No | |
| Length | 45.72mm | |
| Width | 9.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 250V ac | ||
Depth 13.8mm | ||
Series 2425 | ||
Standards/Approvals No | ||
Length 45.72mm | ||
Width 9.8mm | ||
- COO (Country of Origin):
- IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
