Wurth Elektronik 2426 Series PCB Terminal Block, 4-Contact, 10.16 mm Pitch, Through Hole, 1 Row

Get a bulk buy discount

Add 300 more to save €27.60

View bulk pricing options

Subtotal (1 bag of 100 units)*

€190.80

(exc. VAT)

€234.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 200€1.908€190.80-
300 +€1.816€181.60€27.60

*price indicative

RS Stock No.:
190-8748
Mfr. Part No.:
691242600004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

10.16mm

Number of Rows

1

Current

24A

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Green

Voltage

750V

Standards/Approvals

VDE, RoHS, cULus

Width

9.8mm

Length

35.56mm

Series

2426

Depth

13.8mm

COO (Country of Origin):
IT
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy