Wurth Elektronik 2427 Series PCB Terminal Block, 10-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-8758
- Mfr. Part No.:
- 691242700010
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 200 more to save €29.80
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€268.20
(exc. VAT)
€329.90
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 150 | €5.364 | €268.20 | - |
| 200 + | €5.215 | €260.75 | €29.80 |
*price indicative
- RS Stock No.:
- 190-8758
- Mfr. Part No.:
- 691242700010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 250V ac | |
| Depth | 9.8mm | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Length | 50mm | |
| Series | 2427 | |
| Width | 13.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 250V ac | ||
Depth 9.8mm | ||
Standards/Approvals VDE, RoHS, cULus | ||
Length 50mm | ||
Series 2427 | ||
Width 13.8mm | ||
- COO (Country of Origin):
- IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2417 Series PCB Terminal Block 5 mm Pitch 1 Row
