Wurth Elektronik 2428 Series PCB Terminal Block, 4-Contact, 10 mm Pitch, Through Hole, 1 Row

Bulk discount available

Subtotal (1 bag of 100 units)*

€187.20

(exc. VAT)

€230.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 200€1.872€187.20
300 +€1.782€178.20

*price indicative

RS Stock No.:
190-8767
Mfr. Part No.:
691242800004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

10mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

30 AWG

Maximum Wire Size AWG

12 AWG

Orientation

Vertical

Colour

Green

Voltage

750 V

Series

2428

Depth

13.8mm

Standards/Approvals

VDE, RoHS, cULus

Width

9.8 mm

Length

35mm

COO (Country of Origin):
IT
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links