Wurth Elektronik 1358 Series PCB Terminal Block, 4-Contact, 10 mm Pitch, Through Hole, Through Hole, 1 Row
- RS Stock No.:
- 190-9893
- Mfr. Part No.:
- 691135810004
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-9893
- Mfr. Part No.:
- 691135810004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 1358 | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 10 mm | |
| Mount Type | Through Hole, Through Hole | |
| Number of Rows | 1 | |
| Colour | Grey, Grey | |
| Current | 13.5 A | |
| Depth | 10 mm | |
| Length | 35 mm | |
| Maximum Wire Size (AWG) | 14 AWG | |
| Maximum Wire Size (mm²) | 2.08 mm² | |
| Minimum Wire Size (AWG) | 30 AWG | |
| Minimum Wire Size (mm²) | 0.05 mm² | |
| Orientation | Horizontal, Horizontal | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Voltage | 750 V | |
| Width | 7.5 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 1358 | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 10 mm | ||
Mount Type Through Hole, Through Hole | ||
Number of Rows 1 | ||
Colour Grey, Grey | ||
Current 13.5 A | ||
Depth 10 mm | ||
Length 35 mm | ||
Maximum Wire Size (AWG) 14 AWG | ||
Maximum Wire Size (mm²) 2.08 mm² | ||
Minimum Wire Size (AWG) 30 AWG | ||
Minimum Wire Size (mm²) 0.05 mm² | ||
Orientation Horizontal, Horizontal | ||
Standards/Approvals cULus, RoHS, VDE | ||
Voltage 750 V | ||
Width 7.5 mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 1358 Series PCB Terminal Block 10 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 1358 Series PCB Terminal Block 10 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 2418 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 4118 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2428 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2458 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 1318 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2418 Series PCB Terminal Block 10 mm Pitch 1 Row
