Wurth Elektronik 2429 Series PCB Terminal Block, 4-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-8771
- Mfr. Part No.:
- 691242910004
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€162.00
(exc. VAT)
€199.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 200 | €1.62 | €162.00 |
| 300 + | €1.542 | €154.20 |
*price indicative
- RS Stock No.:
- 190-8771
- Mfr. Part No.:
- 691242910004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 750V ac | |
| Length | 30mm | |
| Depth | 13.8mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Width | 9.8mm | |
| Series | 2429 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 750V ac | ||
Length 30mm | ||
Depth 13.8mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Width 9.8mm | ||
Series 2429 | ||
- COO (Country of Origin):
- IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2429 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2429 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2429 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2429 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2429 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2429 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2429 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 1379 Series PCB Terminal Block 7.5 mm Pitch 1 Row
