Wurth Elektronik 2431 Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-8782
- Mfr. Part No.:
- 691243100006
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 250 units)*
€693.00
(exc. VAT)
€852.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | €2.772 | €693.00 |
*price indicative
- RS Stock No.:
- 190-8782
- Mfr. Part No.:
- 691243100006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 130V ac | |
| Width | 7.3mm | |
| Series | 2431 | |
| Depth | 9.1mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 130V ac | ||
Width 7.3mm | ||
Series 2431 | ||
Depth 9.1mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Length 21mm | ||
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5 mm Pitch PCB, 1 Row
