Wurth Elektronik 2431 Series PCB Terminal Block, 9-Contact, 3.5 mm Pitch, Through Hole, 1 Row

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
190-8792
Mfr. Part No.:
691243110009
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

9

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Voltage

130V ac

Series

2431

Width

7.3mm

Standards/Approvals

VDE, cULus, RoHS

Length

31.5mm

Depth

9.1mm

WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy