Wurth Elektronik 2535 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9490
- Mfr. Part No.:
- 691253500003
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-9490
- Mfr. Part No.:
- 691253500003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 450V ac | |
| Depth | 11.2mm | |
| Series | 2535 | |
| Width | 18mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Length | 15.84mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 450V ac | ||
Depth 11.2mm | ||
Series 2535 | ||
Width 18mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Length 15.84mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2535 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2535 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4115 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2545 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4165 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2495 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2135 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2355 Series PCB Terminal Block 5.08 mm Pitch 1 Row
