Wurth Elektronik 4118 Series PCB Terminal Block, 2-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9647
- Mfr. Part No.:
- 691411810002
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 200 units)*
€99.20
(exc. VAT)
€122.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | €0.496 | €99.20 |
*price indicative
- RS Stock No.:
- 190-9647
- Mfr. Part No.:
- 691411810002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 750V ac | |
| Width | 12.5mm | |
| Depth | 13.9mm | |
| Length | 16.5mm | |
| Series | 4118 | |
| Standards/Approvals | RoHS, cULus, VDE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 750V ac | ||
Width 12.5mm | ||
Depth 13.9mm | ||
Length 16.5mm | ||
Series 4118 | ||
Standards/Approvals RoHS, cULus, VDE | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 4118 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 4118 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 4118 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 4118 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 1318 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2168 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2138 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 2338 Series PCB Terminal Block 10 mm Pitch 1 Row
