Wurth Elektronik 4123M Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, Through Hole, 1 Row

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
190-9693
Mfr. Part No.:
691412320004M
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

4A

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

1.3mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Grey

Voltage

450V ac

Width

12mm

Series

4123M

Standards/Approvals

cULus, RoHS, VDE

Depth

13.2mm

Length

16.74mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy