Wurth Elektronik 1357 Series PCB Terminal Block, 7-Contact, 5 mm Pitch, Through Hole, Through Hole, 1 Row
- RS Stock No.:
- 190-9850
- Mfr. Part No.:
- 691135700007
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-9850
- Mfr. Part No.:
- 691135700007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 1357 | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5 mm | |
| Mount Type | Through Hole, Through Hole | |
| Number of Rows | 1 | |
| Colour | Grey, Grey | |
| Current | 13.5 A | |
| Depth | 7.5 mm | |
| Length | 35 mm | |
| Maximum Wire Size (AWG) | 14 AWG | |
| Maximum Wire Size (mm²) | 2.08 mm² | |
| Minimum Wire Size (AWG) | 30 AWG | |
| Minimum Wire Size (mm²) | 0.05 mm² | |
| Orientation | Vertical, Vertical | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Voltage | 250 V | |
| Width | 10 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 1357 | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5 mm | ||
Mount Type Through Hole, Through Hole | ||
Number of Rows 1 | ||
Colour Grey, Grey | ||
Current 13.5 A | ||
Depth 7.5 mm | ||
Length 35 mm | ||
Maximum Wire Size (AWG) 14 AWG | ||
Maximum Wire Size (mm²) 2.08 mm² | ||
Minimum Wire Size (AWG) 30 AWG | ||
Minimum Wire Size (mm²) 0.05 mm² | ||
Orientation Vertical, Vertical | ||
Standards/Approvals cULus, RoHS, VDE | ||
Voltage 250 V | ||
Width 10 mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 1357 Series PCB Terminal Block 5 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 1357 Series PCB Terminal Block 5 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 1357 Series PCB Terminal Block 5 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 1357 Series PCB Terminal Block 5 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 1357 Series PCB Terminal Block 5 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 1357 Series PCB Terminal Block 5 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 1357 Series PCB Terminal Block 5 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 1367 Series PCB Terminal Block 5 mm Pitch Through Hole, 1 Row
