Wurth Elektronik 2138 Series PCB Terminal Block, 1-Contact, 10 mm Pitch, Through Hole, 1 Row

Get a bulk buy discount

Add 20 more to save 6%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.02

(exc. VAT)

€3.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 15€0.604€3.02-
20 - 45€0.564€2.826%
50 - 95€0.48€2.4020%
100 +€0.468€2.3422%

*price indicative

Packaging Options:
RS Stock No.:
191-0025
Mfr. Part No.:
691213800101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

10mm

Number of Rows

1

Current

14A

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Green

Voltage

750V ac

Standards/Approvals

RoHS, VDE, cULus

Width

10mm

Depth

8.1mm

Series

2138

Length

15mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy