Wurth Elektronik 2141 Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, Through Hole, 1 Row

Get a bulk buy discount

Add 10 more to save €0.92

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.08

(exc. VAT)

€8.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€1.416€7.08-
10 - 45€1.324€6.62€0.92
50 - 95€1.128€5.64€14.40
100 - 195€1.088€5.44€32.80
200 +€1.034€5.17€76.40

*price indicative

Packaging Options:
RS Stock No.:
191-0060
Mfr. Part No.:
691214100002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

10A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Voltage

130V ac

Series

2141

Standards/Approvals

No

Depth

7.3mm

Width

9.1mm

Length

7.6mm

COO (Country of Origin):
RO
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy