Wurth Elektronik 2143 Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-0137
- Mfr. Part No.:
- 691214300003
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 25 more to save €3.05
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.48
(exc. VAT)
€11.66
(inc. VAT)
Temporarily out of stock
- 115 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.896 | €9.48 | - |
| 25 - 45 | €1.774 | €8.87 | €3.05 |
| 50 - 95 | €1.512 | €7.56 | €19.20 |
| 100 + | €1.462 | €7.31 | €43.40 |
*price indicative
- RS Stock No.:
- 191-0137
- Mfr. Part No.:
- 691214300003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 130V ac | |
| Depth | 7.3mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Width | 9.1mm | |
| Length | 12.03mm | |
| Series | 2143 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 130V ac | ||
Depth 7.3mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Width 9.1mm | ||
Length 12.03mm | ||
Series 2143 | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2143 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2143 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4173S Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2213 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81 mm Pitch 1 Row
