Wurth Elektronik 2122 Series PCB Terminal Block, 1-Contact, 7 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-0153
- Mfr. Part No.:
- 691212200101
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.284 | €6.42 |
| 25 - 45 | €1.202 | €6.01 |
| 50 - 95 | €1.024 | €5.12 |
| 100 + | €0.986 | €4.93 |
*price indicative
- RS Stock No.:
- 191-0153
- Mfr. Part No.:
- 691212200101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 450V ac | |
| Length | 3.5mm | |
| Depth | 7.3mm | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Width | 9.1mm | |
| Series | 2122 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 7mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 450V ac | ||
Length 3.5mm | ||
Depth 7.3mm | ||
Standards/Approvals VDE, RoHS, cULus | ||
Width 9.1mm | ||
Series 2122 | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2122 Series PCB Terminal Block 7 mm Pitch 1 Row
- Wurth Elektronik 2122 Series PCB Terminal Block 7 mm Pitch 1 Row
- Wurth Elektronik 2142 Series PCB Terminal Block 7 mm Pitch 1 Row
- Wurth Elektronik 4182 Series PCB Terminal Block 7 mm Pitch 1 Row
- Wurth Elektronik 2432 Series PCB Terminal Block 7 mm Pitch 1 Row
- Wurth Elektronik 4122 Series PCB Terminal Block 7 mm Pitch 1 Row
- Wurth Elektronik 4182 Series PCB Terminal Block 7 mm Pitch 1 Row
- Wurth Elektronik 4172 Series PCB Terminal Block 7 mm Pitch 1 Row
