Wurth Elektronik 2366 Series PCB Terminal Block, 2-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-0224
- Mfr. Part No.:
- 691236610002
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €2.02
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.90
(exc. VAT)
€19.55
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €3.18 | €15.90 | - |
| 10 + | €2.978 | €14.89 | €2.02 |
*price indicative
- RS Stock No.:
- 191-0224
- Mfr. Part No.:
- 691236610002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 750V ac | |
| Depth | 18mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Width | 11.35mm | |
| Series | 2366 | |
| Length | 15.24mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 20A | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 750V ac | ||
Depth 18mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Width 11.35mm | ||
Series 2366 | ||
Length 15.24mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2366 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2366 Series PCB Terminal Block 10.1 mm Pitch 1 Row
- Wurth Elektronik 2166 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2356 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2546 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2536 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 4156 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2566 Series PCB Terminal Block 10.16 mm Pitch 1 Row
