Wurth Elektronik 2433 Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-0604
- Mfr. Part No.:
- 691243300004
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.06
(exc. VAT)
€14.84
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 15 | €2.412 | €12.06 | - |
| 20 - 45 | €2.134 | €10.67 | 11% |
| 50 - 95 | €1.952 | €9.76 | 19% |
| 100 - 245 | €1.696 | €8.48 | 29% |
| 250 + | €1.558 | €7.79 | 35% |
*price indicative
- RS Stock No.:
- 191-0604
- Mfr. Part No.:
- 691243300004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 130V ac | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Length | 15.24mm | |
| Width | 7.3mm | |
| Depth | 9.1mm | |
| Series | 2433 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 130V ac | ||
Standards/Approvals cULus, RoHS, VDE | ||
Length 15.24mm | ||
Width 7.3mm | ||
Depth 9.1mm | ||
Series 2433 | ||
- COO (Country of Origin):
- IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
