Wurth Elektronik 2455 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.06

(exc. VAT)

€9.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 66 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€4.03€8.06-
10 - 48€3.565€7.1311%
50 +€3.27€6.5418%

*price indicative

Packaging Options:
RS Stock No.:
191-0758
Mfr. Part No.:
691245510006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Green

Voltage

450V ac

Series

2455

Depth

18mm

Standards/Approvals

cULus, RoHS, VDE

Width

11.2mm

Length

30.48mm

WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy