Wurth Elektronik 2509 Series PCB Terminal Block, 2-Contact, 9.52 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-0941
- Mfr. Part No.:
- 691250910002
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 191-0941
- Mfr. Part No.:
- 691250910002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 9.52mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 5.26mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 750V | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Depth | 31.5mm | |
| Series | 2509 | |
| Length | 19.04mm | |
| Width | 12.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 9.52mm | ||
Number of Rows 1 | ||
Current 32A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 5.26mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 750V | ||
Standards/Approvals cULus, RoHS, VDE | ||
Depth 31.5mm | ||
Series 2509 | ||
Length 19.04mm | ||
Width 12.2mm | ||
- COO (Country of Origin):
- IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2509 Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Wurth Elektronik 2509 Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Phoenix Contact MKDSV 5 HV/ 2-9.52 Series PCB Terminal Block 9.52 mm Pitch 1904147
- Phoenix Contact MKDSV 5/2-9.5 Series PCB Terminal Block 9.52 mm Pitch 1710072
- Phoenix Contact MKDS 5 HV/2-9.52 Series PCB Terminal Block 9.52 mm Pitch 1902547
- Phoenix Contact MKDS 5 HV/2-9.52-Z Series PCB Terminal Block 9.52 mm Pitch 1907432
- Phoenix Contact MKDSV 5 HV/2-9.52-Z Series PCB Terminal Block 9.52 mm Pitch 1907416
- Phoenix Contact MKDS 5/2-9.5 Series PCB Terminal Block 9.52 mm Pitch 1714971
