Phoenix Contact MKDSV 5 HV/2-9.52-Z Series PCB Terminal Block, 2-Contact, 9.52 mm Pitch, 1 Row, 1907416
- RS Stock No.:
- 855-1073
- Mfr. Part No.:
- 1907416
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-1073
- Mfr. Part No.:
- 1907416
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 9.52mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 16mm | |
| Series | MKDSV 5 HV/2-9.52-Z | |
| Length | 19.04mm | |
| Depth | 21.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 9.52mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 16mm | ||
Series MKDSV 5 HV/2-9.52-Z | ||
Length 19.04mm | ||
Depth 21.5mm | ||
- COO (Country of Origin):
- PL
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: MKDSV 5 HV, pitch: 9.52 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning M, Solder pin [P]: 5.2 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions! If used purely as 2-pos., we recommend version MKDSV 5 HV with anti-rotation pins.
Related links
- Phoenix Contact MKDSV 5 HV/ 2-9.52 Series PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5 HV/2-9.52-Z Series Straight PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDSV 5/2-9.5 Series Straight PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Phoenix Contact MKDS 5 HV/2-9.52 Series Straight PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5 HV/3-9.52-Z Series Straight PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5 HV/3-9.52 Series PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5 HV/3-9.52 Series PCB Terminal Block 9.52 mm Pitch 1904150
