Wurth Elektronik 4123 Series PCB Terminal Block, 5-Contact, 3.81 mm Pitch, Through Hole, 1 Row

Get a bulk buy discount

Add 10 more to save 17%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.08

(exc. VAT)

€12.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€2.016€10.08-
10 - 45€1.666€8.3317%
50 +€1.418€7.0929%

*price indicative

Packaging Options:
RS Stock No.:
191-2599
Mfr. Part No.:
691412320005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

3.81mm

Number of Rows

1

Current

4A

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Grey

Voltage

450V ac

Series

4123

Width

12mm

Depth

13.2mm

Length

20.55mm

Standards/Approvals

cULus, RoHS, VDE

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy