Wurth Elektronik 4114 Series PCB Terminal Block, 2-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Get a bulk buy discount

Add 10 more to save €1.26

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.21

(exc. VAT)

€6.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€1.042€5.21-
10 - 45€0.916€4.58€1.26
50 - 95€0.86€4.30€9.10
100 +€0.734€3.67€30.80

*price indicative

Packaging Options:
RS Stock No.:
191-2914
Mfr. Part No.:
691411410002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

7.62mm

Current

10A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Grey

Voltage

750V ac

Standards/Approvals

cULus, RoHS, VDE

Width

12.5mm

Series

4114

Depth

13.9mm

Length

14.24mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy