Wurth Elektronik 4122 Series PCB Terminal Block, 8-Contact, 7 mm Pitch, Through Hole, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.74

(exc. VAT)

€13.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€5.37€10.74
10 +€4.74€9.48

*price indicative

Packaging Options:
RS Stock No.:
191-2955
Mfr. Part No.:
691412220008
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

7mm

Number of Rows

1

Current

4A

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Grey

Voltage

750V ac

Series

4122

Width

12mm

Standards/Approvals

cULus, RoHS, VDE

Depth

13.2mm

Length

54mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy