Login / Register to access your benefits
Recently searched

    Wurth Elektronik 413B Series PCB Terminal Block, 4-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination

    Bulk discount available

    Subtotal (1 box of 210 units)**

    €263.97

    (exc. VAT)

    €324.66

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 05-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    210 - 210€1.257€263.97
    420 +€1.149€241.29

    **price indicative

    RS Stock No.:
    191-5690
    Mfr. Part No.:
    691413720004B
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Number of Contacts

    4

    Pitch

    5mm

    Number of Rows

    1

    Mounting Type

    PCB Mount

    Gender

    Male

    Termination Method

    Solder

    Type

    PCB Header

    Current Rating

    15A

    Body Orientation

    45 °

    Colour

    Grey

    Voltage Rating

    2.5 kV ac, 300 V ac

    Series

    413B

    Length

    21mm

    Width

    13mm

    Depth

    14mm

    Material

    Nylon 66

    Related links