Wurth Elektronik 413B Series PCB Terminal Block, 5-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-7698
- Mfr. Part No.:
- 691413720005B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 2 units)**
€4.10
(exc. VAT)
€5.04
(inc. VAT)
Temporarily out of stock - back order for despatch 03-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | €2.05 | €4.10 |
10 - 48 | €1.83 | €3.66 |
50 - 98 | €1.665 | €3.33 |
100 + | €1.465 | €2.93 |
**price indicative
- RS Stock No.:
- 191-7698
- Mfr. Part No.:
- 691413720005B
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Number of Contacts | 5 | |
Pitch | 5mm | |
Number of Rows | 1 | |
Mounting Type | PCB Mount | |
Gender | Male | |
Termination Method | Solder | |
Type | PCB Header | |
Current Rating | 15A | |
Body Orientation | 45 ° | |
Colour | Grey | |
Voltage Rating | 2.5 kV ac, 300 V ac | |
Series | 413B | |
Width | 13mm | |
Material | Nylon 66 | |
Length | 26mm | |
Depth | 14mm | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Male | ||
Termination Method Solder | ||
Type PCB Header | ||
Current Rating 15A | ||
Body Orientation 45 ° | ||
Colour Grey | ||
Voltage Rating 2.5 kV ac, 300 V ac | ||
Series 413B | ||
Width 13mm | ||
Material Nylon 66 | ||
Length 26mm | ||
Depth 14mm | ||
Related links
- Wurth Elektronik 413B Series PCB Terminal Block 5mm Pitch 1-Row,...
- Wurth Elektronik 413B Series PCB Terminal Block 5mm Pitch 1-Row,...
- Wurth Elektronik 413B Series PCB Terminal Block 5mm Pitch 1-Row,...
- Wurth Elektronik 413B Series PCB Terminal Block 5mm Pitch 1-Row,...
- Wurth Elektronik 413B Series PCB Terminal Block 5mm Pitch 1-Row,...
- Wurth Elektronik 413B Series PCB Terminal Block 5mm Pitch 1-Row,...
- Wurth Elektronik 413B Series PCB Terminal Block 5mm Pitch 1-Row,...
- Wurth Elektronik 413B Series PCB Terminal Block 5mm Pitch 1-Row,...