Wurth Elektronik 4155 Series PCB Terminal Block, 5-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-5898
- Mfr. Part No.:
- 691415520005
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-5898
- Mfr. Part No.:
- 691415520005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.32mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Voltage | 250V ac | |
| Standards/Approvals | VDE, cULus, RoHS | |
| Length | 25.4mm | |
| Depth | 13mm | |
| Series | 4155 | |
| Width | 16.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.32mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Grey | ||
Voltage 250V ac | ||
Standards/Approvals VDE, cULus, RoHS | ||
Length 25.4mm | ||
Depth 13mm | ||
Series 4155 | ||
Width 16.2mm | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 4155 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4155 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4155 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4155 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4155 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2455 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4115 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2445 Series PCB Terminal Block 5.08 mm Pitch 1 Row
