Wurth Elektronik 4165 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 bag of 250 units)*

€435.00

(exc. VAT)

€535.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 +€1.74€435.00

*price indicative

RS Stock No.:
191-5902
Mfr. Part No.:
691416500002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

16A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Grey

Voltage

450V ac

Series

4165

Width

13mm

Standards/Approvals

cULus, RoHS, VDE

Depth

12.5mm

Length

10.16mm

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy